JPY | USD

PM6644TR Buck Switching Regulator IC Positive Adjustable (Fixed) 0.9V (3.47V) 1 Output 350mA 10-VFDFN Exposed Pad
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 256.00000 ¥256
10 229.40000 ¥2,294
25 216.44000 ¥5,411
100 184.43000 ¥18,443
250 173.17200 ¥43,293
500 151.52800 ¥75,764
1,000 142.95000 ¥142,950

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-PM6644TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥142.94975
  • Digi-Reel®  : 497-PM6644DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

PM6644TR

Datasheet
Digi-Key Part Number 497-PM6644CT-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number PM6644TR
Copy  
Description IC REG BCK ADJ/3.47V 350MA 10DFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable (Fixed) 0.9V (3.47V) 1 Output 350mA 10-VFDFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets PM6644
Other Related Documents PM6644 View All Specifications
Product Training Modules DC to DC Conversion Cookbook
Healthcare and Wellness
HTML Datasheet PM6644
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 25V
Voltage - Output (Min/Fixed) 0.9V (3.47V)
Voltage - Output (Max) 8V
Current - Output 350mA
Frequency - Switching 200kHz ~ 600kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
Base Part Number PM6644
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STEVAL-ISA139V1

EVAL BOARD ON 350MA 3.3C PM6644

STMicroelectronics

¥6,955.00000 Details
Additional Resources
Standard Package 1
Other Names 497-13143-1
497-13143-1-ND
497-PM6644CT