JPY | USD

OA4ZHA33Q Zero-Drift Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Price & Procurement
3,883 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 356.00000 ¥356
10 319.60000 ¥3,196
25 302.08000 ¥7,552
100 261.81000 ¥26,181
250 248.38000 ¥62,095
500 222.87000 ¥111,435
1,000 221.65500 ¥221,655

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-14602-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥221.65533
  • Digi-Reel®  : 497-14602-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,883 - Immediate
  • Unit Price: Digi-Reel®

OA4ZHA33Q

Datasheet
Digi-Key Part Number 497-14602-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number OA4ZHA33Q
Copy  
Description IC OPAMP ZERO-DRIFT 4 CIRC 16QFN
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

Zero-Drift Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets OAxZHA
Product Training Modules High Performance OpAmps
HTML Datasheet OAxZHA
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.19V/µs
Gain Bandwidth Product 400kHz
Current - Input Bias 70pA
Voltage - Input Offset 1µV
Current - Supply 31µA (x4 Channels)
Current - Output / Channel 18mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number OA4ZHA33
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTS645SK50SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

¥17.00000 Details

5988170107F

LED GREEN CLEAR 0805 SMD

Dialight

¥34.00000 Details

MCP6546T-E/OT

IC COMP 1.6V SGL O-D SOT23-5

Microchip Technology

¥44.00000 Details

ADXL345TCCZ-EP

ACCEL 2-16G I2C/SPI 14LGA

Analog Devices Inc.

¥1,739.00000 Details

MMZ1608S202ATA00

FERRITE BEAD 2 KOHM 0603 1LN

TDK Corporation

¥12.00000 Details

LT6237HMS8#PBF

IC OPAMP GP 2 CIRCUIT 8MSOP

Analog Devices Inc.

¥806.00000 Details
Additional Resources
Standard Package 1
Other Names 497-14602-1