JPY | USD

M74HC280RM13TR Parity Generator 9-Bit 14-SO
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 313.00000 ¥313.00

Submit a request for quotation on quantities greater than those displayed.

M74HC280RM13TR

Datasheet
Digi-Key Part Number 497-1816-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number M74HC280RM13TR
Copy  
Description IC PARITY GENERATOR 9-BIT 14SO
Copy  
Detailed Description

Parity Generator 9-Bit 14-SO

Copy  
Customer Reference
Documents & Media
Datasheets M74HC280
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series 74HC
Packaging Cut Tape (CT) 
Part Status Obsolete
Logic Type Parity Generator
Number of Circuits 9-Bit
Current - Output High, Low 5.2mA, 5.2mA
Voltage - Supply 2V ~ 6V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
Base Part Number 74HC280
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-1816-1