M24M01-RMN6TP EEPROM Memory IC 1Mb (128K x 8) I²C 1MHz 500ns 8-SOIC
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 140.00000 ¥140
10 127.70000 ¥1,277
25 124.20000 ¥3,105
50 123.56000 ¥6,178
100 110.44000 ¥11,044
250 110.12000 ¥27,530
500 108.46000 ¥54,230
1,000 105.57700 ¥105,577

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-6351-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥105.57720
  • Cut Tape (CT)  : 497-6351-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥140.00000
  • Tube  : 497-8586-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥174.00000

M24M01-RMN6TP

Datasheet
Digi-Key Part Number 497-6351-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number M24M01-RMN6TP
Copy  
Description IC EEPROM 1MBIT I2C 1MHZ 8SO
Copy  
Detailed Description

EEPROM Memory IC 1Mb (128K x 8) I²C 1MHz 500ns 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets M24M01-R,DF
Other Related Documents M24M01-R View All Specifications
Product Training Modules Smart Grid Solutions: Smart Grid Distribution/Smart Meters
Featured Product Serial EEPROMs
PCN Other Packing Bag Chg 03/Sept/2015
HTML Datasheet M24M01-R,DF
EDA / CAD Models M24M01-RMN6TP by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 1Mb (128K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 500ns
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number M24M01
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1N5819HW-7-F

DIODE SCHOTTKY 40V 1A SOD123

Diodes Incorporated

¥54.00000 Details

ABS25-32.768KHZ-6-1-T

CRYSTAL 32.7680KHZ 6PF SMD

Abracon LLC

¥256.00000 Details

CAT24M01WI-GT3

IC EEPROM 1MBIT I2C 1MHZ 8SOIC

onsemi

¥128.00000 Details

IRLML2803TRPBF

MOSFET N-CH 30V 1.2A SOT23

Infineon Technologies

¥53.00000 Details

FDN304PZ

MOSFET P-CH 20V 2.4A SUPERSOT3

onsemi

¥73.00000 Details

SN74AVC4T245PWR

IC TRANSLATION TXRX 3.6V 16TSSOP

Texas Instruments

¥123.00000 Details
Additional Resources
Standard Package 1
Other Names 497-6351-6