M24C64-RMN6TP EEPROM Memory IC 64Kb (8K x 8) I²C 1MHz 450ns 8-SOIC
Price & Procurement
7,130 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
10 28.70000 ¥287
25 26.68000 ¥667
50 26.50000 ¥1,325
100 23.53000 ¥2,353
250 23.23600 ¥5,809
500 22.88400 ¥11,442
1,000 22.27200 ¥22,272

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-8648-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥21.79120
  • Cut Tape (CT)  : 497-8648-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,130 - Immediate
  • Unit Price: ¥29.00000
  • Bulk  : 497-8574-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥31.00000

M24C64-RMN6TP

Datasheet
Digi-Key Part Number 497-8648-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number M24C64-RMN6TP
Copy  
Description IC EEPROM 64KBIT I2C 1MHZ 8SO
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

EEPROM Memory IC 64Kb (8K x 8) I²C 1MHz 450ns 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 64Kb (8K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 450ns
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number M24C64
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

24CW640T-I/SN

IC EEPROM 64KBIT I2C 1MHZ 8SOIC

Microchip Technology

¥48.00000 Details

AT24C64D-SSHM-T

IC EEPROM 64KBIT I2C 1MHZ 8SOIC

Microchip Technology

¥46.00000 Details

AT24CM01-SSHD-T

IC EEPROM 1MBIT I2C 1MHZ 8SOIC

Microchip Technology

¥191.00000 Details

MX25L25645GMI-08G

IC FLSH 256MBIT SPI 120MHZ 16SOP

Macronix

¥478.00000 Details

INA199A1DCKR

IC OPAMP CURR SENSE 14KHZ SC70-6

Texas Instruments

¥87.00000 Details

TPS62140RGTT

IC REG BUCK ADJUSTABLE 2A 16QFN

Texas Instruments

¥252.00000 Details
Additional Resources
Standard Package 1
Other Names 497-8648-6