JPY | USD

M24C64-FMH6TG EEPROM Memory IC 64Kb (8K x 8) I²C 1MHz 450ns 5-UFDFPN (1.7x1.4)
Price & Procurement
28,842 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
10 28.70000 ¥287
25 26.68000 ¥667
50 26.54000 ¥1,327
100 23.57000 ¥2,357
250 23.27200 ¥5,818
500 22.92000 ¥11,460
1,000 22.30800 ¥22,308

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-17571-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥21.51240
  • Digi-Reel®  : 497-17571-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,842 - Immediate
  • Unit Price: Digi-Reel®

M24C64-FMH6TG

Datasheet
Digi-Key Part Number 497-17571-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number M24C64-FMH6TG
Copy  
Description IC EEPROM 64KBIT I2C 5UFDFPN
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

EEPROM Memory IC 64Kb (8K x 8) I²C 1MHz 450ns 5-UFDFPN (1.7x1.4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 64Kb (8K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 450ns
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-UFDFN
Supplier Device Package 5-UFDFPN (1.7x1.4)
Base Part Number M24C64
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CAT24C04C4ATR

IC EEPROM 4KBIT I2C 4WLCSP

ON Semiconductor

¥44.00000 Details

M24128-BFMH6TG

IC EEPROM 128KBIT I2C 5UFDFPN

STMicroelectronics

¥31.00000 Details

M24C64-FMC6TG

IC EEPROM 64KBIT I2C 8UFDFPN

STMicroelectronics

¥29.00000 Details

BQ7692006PWR

IC BATT MON MULTI 3-5C 20TSSOP

Texas Instruments

¥399.00000 Details

FDS6681Z

MOSFET P-CH 30V 20A 8SOIC

ON Semiconductor

¥204.00000 Details

SI1302DL-T1-E3

MOSFET N-CH 30V 600MA SC70-3

Vishay Siliconix

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names 497-17571-1