JPY | USD

M24C32-FMH6TG EEPROM Memory IC 32Kb (4K x 8) I²C 1MHz 450ns 5-UFDFPN (1.7x1.4)
Price & Procurement
58,585 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 40.00000 ¥40
10 39.10000 ¥391
25 36.24000 ¥906
50 36.04000 ¥1,802
100 32.01000 ¥3,201
250 31.60000 ¥7,900
500 31.12400 ¥15,562
1,000 30.29200 ¥30,292

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-17570-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: ¥29.21140
  • Digi-Reel®  : 497-17570-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,585 - Immediate
  • Unit Price: Digi-Reel®

M24C32-FMH6TG

Datasheet
Digi-Key Part Number 497-17570-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number M24C32-FMH6TG
Copy  
Description IC EEPROM 32KBIT I2C 5UFDFPN
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

EEPROM Memory IC 32Kb (4K x 8) I²C 1MHz 450ns 5-UFDFPN (1.7x1.4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 32Kb (4K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 450ns
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-UFDFN
Supplier Device Package 5-UFDFPN (1.7x1.4)
Base Part Number M24C32
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-17570-1