JPY | USD

M24128-BFMH6TG EEPROM Memory IC 128Kb (16K x 8) I²C 1MHz 450ns 5-UFDFPN (1.7x1.4)
Price & Procurement
12,927 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 31.00000 ¥31
10 30.80000 ¥308
25 28.60000 ¥715
50 28.46000 ¥1,423
100 25.27000 ¥2,527
250 24.94800 ¥6,237
500 24.57400 ¥12,287
1,000 23.91600 ¥23,916

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-17565-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥23.06360
  • Digi-Reel®  : 497-17565-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,927 - Immediate
  • Unit Price: Digi-Reel®

M24128-BFMH6TG

Datasheet
Digi-Key Part Number 497-17565-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number M24128-BFMH6TG
Copy  
Description IC EEPROM 128KBIT I2C 5UFDFPN
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

EEPROM Memory IC 128Kb (16K x 8) I²C 1MHz 450ns 5-UFDFPN (1.7x1.4)

Copy  
Customer Reference
Documents & Media
Datasheets M24128-Bx, M24128-DF Datasheet
Featured Product Serial EEPROMs
HTML Datasheet M24128-Bx, M24128-DF Datasheet
EDA / CAD Models M24128-BFMH6TG by Ultra Librarian
Errata M24128-Bx, M24128-DF Errata
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 128Kb (16K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 450ns
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-UFDFN
Supplier Device Package 5-UFDFPN (1.7x1.4)
Base Part Number M24128
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM27761DSGT

IC REG CHARGE PUMP ADJ 8WSON

Texas Instruments

¥210.00000 Details

ADN8834ACPZ-R7

IC THERMO COOLER DRIVER 24LFCSP

Analog Devices Inc.

¥1,298.00000 Details

MMBT3904FA-7B

TRANS NPN 40V 0.2A X2-DFN0806-3

Diodes Incorporated

¥44.00000 Details

PESD3V3X4UHMYL

TVS DIODE 3.3VWM 4.5VC DFN1308-6

Nexperia USA Inc.

¥47.00000 Details

TPS22975DSGT

IC PWR SWITCH N-CHAN 1:1 8WSON

Texas Instruments

¥73.00000 Details

M24C64-FMH6TG

IC EEPROM 64KBIT I2C 5UFDFPN

STMicroelectronics

¥29.00000 Details
Additional Resources
Standard Package 1
Other Names 497-17565-1