Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 569.00000 ¥569
10 511.40000 ¥5,114
25 483.48000 ¥12,087
100 419.02000 ¥41,902
500 358.14200 ¥179,071

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-15070-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥358.14180
  • Cut Tape (CT)  : 497-15070-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥569.00000

LPS25HBTR

Datasheet
Digi-Key Part Number 497-15070-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number LPS25HBTR
Copy  
Description IC MEMS PRESSURE SENSOR 10HCLGA
Copy  
Detailed Description

Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-VFLGA

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Board Mount
Pressure Type Absolute
Operating Pressure 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa)
Output Type I²C, SPI
Output 24 b
Accuracy ±0.003PSI (±0.02kPa)
Voltage - Supply 1.7V ~ 3.6V
Port Size -
Port Style No Port
Features Temperature Compensated
Termination Style SMD (SMT) Tab
Maximum Pressure 290.08PSI (2000kPa)
Operating Temperature -30°C ~ 105°C
Package / Case 10-VFLGA
Supplier Device Package 10-LLGA (2.5x2.5)
Base Part Number LPS25
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STEVAL-MKI165V1

ADAPTER BOARD LPS25HB 24DIL SKT

STMicroelectronics

¥2,318.00000 Details

STEVAL-IDB008V2

EVALUATION PLATFORM BASED

STMicroelectronics

¥8,098.00000 Details

STEVAL-IDB007V1M

EVAL PLATFORM SPBTLE-1S MODULE

STMicroelectronics

¥5,668.00000 Details

410-326

PMOD NAV 9-AXIS IMU/BAROMETER

Digilent, Inc.

¥3,532.00000 Details

MIKROE-1817

BAROMETER CLICK

MikroElektronika

¥1,767.00000 Details
You May Also Be Interested In

HPP845E031R4

SENSOR HUMID/TEMP 3V I2C 2% SMD

TE Connectivity Measurement Specialties

¥841.00000 Details

LPS22HBTR

MEMS NANO PRESSURE SENSOR: 260-1

STMicroelectronics

¥410.00000 Details

U.FL-R-SMT(01)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

¥157.00000 Details

LSM6DSLTR

IMU ACCEL/GYRO I2C/SPI 14LGA

STMicroelectronics

¥621.00000 Details

SN74LVC2T45DCTR

IC TRNSLTR BIDIRECTIONAL SM8

Texas Instruments

¥84.00000 Details

TMP112AIDRLT

SENSOR DIGITAL -40C-125C SOT563

Texas Instruments

¥360.00000 Details
Additional Resources
Standard Package 1
Other Names 497-15070-6