JPY | USD

LMV321LILT General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
28,366 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60.00
10 51.20000 ¥512.00
25 47.80000 ¥1,195.00
100 38.21000 ¥3,821.00
250 35.48400 ¥8,871.00
500 30.02400 ¥15,012.00
1,000 23.20100 ¥23,201.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-13051-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: ¥22.64267
  • Cut Tape (CT)  : 497-13051-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,366 - Immediate
  • Unit Price: ¥60.00000

LMV321LILT

Datasheet
Digi-Key Part Number 497-13051-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number LMV321LILT
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets LMV321L, LMV358L, LMV324L
Other Related Documents LMV321L View All Specifications
Product Training Modules High Performance OpAmps
PCN Assembly/Origin New Lead-Frame 01/Sep/2020
HTML Datasheet LMV321L, LMV358L, LMV324L
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.7V/µs
Gain Bandwidth Product 1.3MHz
Current - Input Bias 27nA
Voltage - Input Offset 1mV
Current - Supply 130µA
Current - Output / Channel 70mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LMV321
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

20021111-00010T4LF

CONN HEADER VERT 10POS 1.27MM

Amphenol ICC (FCI)

¥91.00000 Details

0734120110

CONN UMC RCPT STR 50 OHM SMD

Molex

¥83.00000 Details

DMMT3904W-7-F

TRANS 2NPN 40V 0.2A SOT363

Diodes Incorporated

¥44.00000 Details

DMP3099L-7

MOSFET P-CH 30V 3.8A SOT23

Diodes Incorporated

¥41.00000 Details

EL3H7(B)(TA)-VG

OPTOISOLATOR 3.75KV TRANS 4-SSOP

Everlight Electronics Co Ltd

¥55.00000 Details

RK7002BMT116

MOSFET N-CH 60V 250MA SST3

Rohm Semiconductor

¥19.00000 Details
Additional Resources
Standard Package 1
Other Names 497-13051-6