LMV321IYLT General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 85.00000 ¥85
10 75.00000 ¥750
25 70.52000 ¥1,763
100 57.55000 ¥5,755
250 53.46000 ¥13,365
500 45.49600 ¥22,748
1,000 37.55600 ¥37,556

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-10221-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥37.55600
  • Cut Tape (CT)  : 497-10221-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥85.00000

LMV321IYLT

Datasheet
Digi-Key Part Number 497-10221-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number LMV321IYLT
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets LMV3xx
Other Related Documents LMV321 View All Specifications
LMV321 View All Specifications
Product Training Modules High Performance OpAmps
PCN Assembly/Origin New Lead-Frame 01/Sep/2020
HTML Datasheet LMV3xx
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.45V/µs
Gain Bandwidth Product 1.3MHz
Current - Input Bias 16nA
Voltage - Input Offset 100µV
Current - Supply 162µA
Current - Output / Channel 48mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LMV321
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCV20071SN2T1G

IC OPAMP GP 1 CIRCUIT 5TSOP

onsemi

¥90.00000 Details

10142048-02

HTU31D I.C 31D RH/T DIGITAL R500

TE Connectivity Measurement Specialties

¥449.00000 Details

140105146000

WL-OCPT OPTOCOUPLER PHOTOTRANSIS

Würth Elektronik

¥32.00000 Details

LD1117DT33TR

IC REG LINEAR 3.3V 800MA DPAK

STMicroelectronics

¥73.00000 Details

74LVC1G08W5-7

IC GATE AND 1CH 2-INP SOT25

Diodes Incorporated

¥40.00000 Details

MM103J1F

THERMISTOR NTC 10KOHM 3892K MELF

Littelfuse Inc.

¥231.00000 Details
Additional Resources
Standard Package 1
Other Names 497-10221-6