JPY | USD
Favorite

LIS331HHTR Accelerometer X, Y, Z Axis ±6g, 12g, 24g 25Hz ~ 500Hz 16-LGA (3x3)
Price & Procurement
4,060 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 610.00000 ¥610
10 547.20000 ¥5,472
25 517.40000 ¥12,935
100 448.38000 ¥44,838
500 381.70000 ¥190,850
1,000 321.91600 ¥321,916

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-19611-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥278.01850
  • Digi-Reel®  : 497-19611-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,060 - Immediate
  • Unit Price: Digi-Reel®

LIS331HHTR

Datasheet
Digi-Key Part Number 497-19611-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LIS331HHTR
Copy  
Description ACCEL 6-24G I2C/SPI 16LGA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Accelerometer X, Y, Z Axis ±6g, 12g, 24g 25Hz ~ 500Hz 16-LGA (3x3)

Copy  
Documents & Media
Datasheets LIS331HH
Other Related Documents LIS331HH View All Specifications
Product Training Modules Inertial MEMS Sensors
Video File MEMS Accelerometers
Featured Product LIS331 Series Accelerometers
HTML Datasheet LIS331HH
EDA / CAD Models LIS331HHTR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±6g, 12g, 24g
Sensitivity (LSB/g) 333 (±6g) ~ 83 (±24g)
Sensitivity (mV/g) -
Bandwidth 25Hz ~ 500Hz
Output Type I²C, SPI
Voltage - Supply 2.16V ~ 3.6V
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFLGA
Supplier Device Package 16-LGA (3x3)
Base Part Number LIS331
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STEVAL-MKI092V2

EVAL BOARD FOR LIS331HH

STMicroelectronics

¥1,826.00000 Details

SEN-10345

EVAL BOARD FOR LIS331HH

SparkFun Electronics

¥1,367.00000 Details
You May Also Be Interested In

H3LIS331DLTR

ACCEL 100-400G I2C/SPI 16TFLGA

STMicroelectronics

¥1,211.00000 Details

WL1837MODGIMOCR

RX TXRX MOD WIFI SURFACE MOUNT

Texas Instruments

¥3,819.00000 Details

DSC1001DI1-033.3333

MEMS OSC XO 33.3333MHZ CMOS SMD

Microchip Technology

¥103.00000 Details

L2G2ISTR

MEMS MOTION SENSOR 2AXIS 16WFLGA

STMicroelectronics

¥356.00000 Details

M2S005-1VFG256I

IC SOC CORTEX-M3 166MHZ 256FBGA

Microsemi Corporation

¥2,222.58824 Details

KXTJ3-1057

ACCELEROMETER 2-16G I2C 12LGA

Kionix Inc.

¥193.00000 Details
Additional Resources
Standard Package 1
Other Names 497-19611-1