JPY | USD

Price & Procurement
16,615 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 103.00000 ¥103.00
10 90.90000 ¥909.00
25 85.32000 ¥2,133.00
100 69.65000 ¥6,965.00
250 64.69200 ¥16,173.00
500 55.06000 ¥27,530.00
1,000 45.45000 ¥45,450.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-3504-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥45.45033
  • Cut Tape (CT)  : 497-3504-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,615 - Immediate
  • Unit Price: ¥103.00000

LD3985M33R

Datasheet
Digi-Key Part Number 497-3504-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number LD3985M33R
Copy  
Description IC REG LINEAR 3.3V 150MA SOT23-5
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets LD3985xx
Other Related Documents LD3985XX33 View All Specifications
LD3985XX33 View All Specifications
PCN Assembly/Origin New Lead-Frame 01/Sep/2020
HTML Datasheet LD3985xx
EDA / CAD Models LD3985M33R by SnapEDA
LD3985M33R by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.1V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 150µA
Current - Supply (Max) 250µA
PSRR 60dB ~ 50dB (1kHz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LD3985
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-SPIN3202

EVAL BOARD STSPIN32F0A/STD140N6F

STMicroelectronics

¥6,050.00000 Details
You May Also Be Interested In

LD39050PU33R

IC REG LINEAR 3.3V 500MA 6DFN

STMicroelectronics

¥145.00000 Details

1050170001

CONN RCPT USB2.0 MICRO B SMD R/A

Molex

¥98.00000 Details

BAT60JFILM

DIODE SCHOTTKY 10V 3A SOD323

STMicroelectronics

¥47.00000 Details

USBLC6-2SC6

TVS DIODE 5.25VWM 17VC SOT23-6

STMicroelectronics

¥61.00000 Details

LD1117S50TR

IC REG LINEAR 5V 800MA SOT223

STMicroelectronics

¥65.00000 Details

STM32F103CBT6

IC MCU 32BIT 128KB FLASH 48LQFP

STMicroelectronics

¥865.00000 Details
Additional Resources
Standard Package 1
Other Names 497-3504-6