JPY | USD
Favorite

Price & Procurement
26,388 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54
10 46.70000 ¥467
25 43.52000 ¥1,088
100 32.32000 ¥3,232
250 27.35200 ¥6,838
500 26.10800 ¥13,054
1,000 19.27100 ¥19,271

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-1241-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 26,388 - Immediate
  • Unit Price: ¥18.13120
  • Cut Tape (CT)  : 497-1241-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,388 - Immediate
  • Unit Price: ¥54.00000

LD1117S33CTR

Datasheet
Digi-Key Part Number 497-1241-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number LD1117S33CTR
Copy  
Description IC REG LINEAR 3.3V 800MA SOT223
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 800mA SOT-223

Copy  
Customer Reference
Documents & Media
Datasheets LD1117xx
Other Related Documents LD1117XX33C View All Specifications
Design Resources Available In the Digi-Key KiCad Library
Featured Product Linear Voltage Regulators
HTML Datasheet LD1117xx
EDA / CAD Models LD1117S33CTR by SnapEDA
LD1117S33CTR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.3V @ 800mA
Current - Output 800mA
Current - Quiescent (Iq) 10mA
PSRR 75dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number LD1117
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LH R974-LP-1

LED RED DIFFUSED 0805 SMD

OSRAM Opto Semiconductors Inc.

¥30.00000 Details

ABM3-8.000MHZ-D2Y-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

¥111.00000 Details

ABS25-32.768KHZ-6-T

CRYSTAL 32.7680KHZ 6PF SMD

Abracon LLC

¥85.00000 Details

BSS138LT3G

MOSFET N-CH 50V 200MA SOT23-3

ON Semiconductor

¥30.00000 Details

NCU18XH103F60RB

THERMISTOR NTC 10KOHM 3380K 0603

Murata Electronics

¥11.00000 Details

USB-B1HSB6

CONN RCPT TYPEB 4POS R/A

On Shore Technology Inc.

¥64.00000 Details
Additional Resources
Standard Package 1
Other Names 497-1241-6