Price & Procurement
2,403 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 67.00000 ¥67
10 57.00000 ¥570
25 53.24000 ¥1,331
100 42.58000 ¥4,258
250 39.54000 ¥9,885
500 33.45600 ¥16,728
1,000 25.85200 ¥25,852

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-6868-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,403 - Immediate
  • Unit Price: ¥25.10640
  • Cut Tape (CT)  : 497-6868-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,403 - Immediate
  • Unit Price: ¥67.00000

LD1117S18CTR

Datasheet
Digi-Key Part Number 497-6868-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number LD1117S18CTR
Copy  
Description IC REG LINEAR 1.8V 800MA SOT223
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223

Copy  
Customer Reference
Documents & Media
Datasheets LD1117xx
Other Related Documents LD1117XX18C View All Specifications
HTML Datasheet LD1117xx
EDA / CAD Models LD1117S18CTR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.3V @ 800mA
Current - Output 800mA
Current - Quiescent (Iq) 10mA
PSRR 75dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number LD1117
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMB2.5R-2

FERRITE BEAD 490 OHM 2SMD 1LN

API Delevan Inc.

¥210.00000 Details

61729-1011BLF

CONN RCPT USB2.0 TYPEB 4POS R/A

Amphenol ICC (FCI)

¥135.00000 Details

5011

PC TEST POINT MULTIPURPOSE BLACK

Keystone Electronics

¥49.00000 Details

LTST-S270KRKT

LED RED CLEAR CHIP SMD R/A

Lite-On Inc.

¥28.00000 Details

LMV116MF/NOPB

IC OPAMP VFB 1 CIRCUIT SOT23-5

Texas Instruments

¥194.00000 Details

87606-310LF

CONN RCPT 20POS 0.1 GOLD PCB

Amphenol ICC (FCI)

¥329.00000 Details
Additional Resources
Standard Package 1
Other Names 497-6868-6