Price & Procurement
2,271 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 202.00000 ¥202
10 181.50000 ¥1,815
25 171.24000 ¥4,281
100 145.88000 ¥14,588
250 136.97600 ¥34,244
500 119.85400 ¥59,927

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-1222-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥113.07000
  • Cut Tape (CT)  : 497-1222-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,271 - Immediate
  • Unit Price: ¥202.00000

LD1085D2T33R

Datasheet
Digi-Key Part Number 497-1222-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number LD1085D2T33R
Copy  
Description IC REG LINEAR 3.3V 3A D2PAK
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK

Copy  
Customer Reference
Documents & Media
Datasheets LD1085xx
Other Related Documents LD1085XX33 View All Specifications
LD1085XX33 View All Specifications
HTML Datasheet LD1085xx
EDA / CAD Models LD1085D2T33R by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.5V @ 3A
Current - Output 3A
Current - Quiescent (Iq) 10mA
PSRR 72dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Base Part Number LD1085
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AZ1084CD-3.3TRG1

IC REG LINEAR 3.3V 5A TO252-2

Diodes Incorporated

¥62.00000 Details

PV36W103C01B00

TRIMMER 10K OHM 0.5W PC PIN TOP

Bourns Inc.

¥176.00000 Details

2041119-1

CONN PCI EXP MINI FEMALE 52POS

TE Connectivity AMP Connectors

¥92.00000 Details

MM60-52B1-G1-R850

CONN PCI EXP MINI FEMALE 52POS

JAE Electronics

¥172.00000 Details

SF7W008S1AR900

CONN SIM CARD HINGED TYPE R/A

JAE Electronics

¥318.00000 Details

IP4234CZ6,125

TVS DIODE 5.5VWM 6TSOP

Nexperia USA Inc.

¥58.00000 Details
Additional Resources
Standard Package 1
Other Names 497-1222-6