JPY | USD

Price & Procurement
4,817 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 498.00000 ¥498
10 448.00000 ¥4,480
25 423.52000 ¥10,588
100 367.05000 ¥36,705
250 348.23200 ¥87,058
500 312.46400 ¥156,232

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-19576-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥310.76000
  • Digi-Reel®  : 497-19576-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,817 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : L9001-ND
  • Minimum Quantity: 1,225  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥310.76000

L9001-TR

Datasheet
Digi-Key Part Number 497-19576-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number L9001-TR
Copy  
Description SPS - SIMPLE POWER SUPPLY - MULT
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Automotive PMIC PowerSSO-24 EPD

Copy  
Customer Reference
Documents & Media
Datasheets L9001 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Applications Automotive
Current - Supply 150µA
Voltage - Supply 5.5V ~ 18V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 24-PowerBSOP (0.295", 7.50mm Width)
Supplier Device Package PowerSSO-24 EPD
Base Part Number L9001
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-19576-1