Price & Procurement
1,174 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 79.00000 ¥79
10 69.40000 ¥694
25 65.16000 ¥1,629
100 53.16000 ¥5,316
250 49.38000 ¥12,345
500 42.02600 ¥21,013
1,000 34.69000 ¥34,690

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-6867-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥34.69080
  • Digi-Reel®  : 497-6867-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,174 - Immediate
  • Unit Price: Digi-Reel®

L78M10ABDT-TR

Datasheet
Digi-Key Part Number 497-6867-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number L78M10ABDT-TR
Copy  
Description IC REG LINEAR 10V 500MA DPAK
Copy  
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK

Copy  
Customer Reference
Documents & Media
Datasheets L78MxxAB,AC
Other Related Documents L78M10AB View All Specifications
HTML Datasheet L78MxxAB,AC
EDA / CAD Models L78M10ABDT-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 10V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 500mA
Current - Quiescent (Iq) 6mA
PSRR 56dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number L78M10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B57236S0500M051

ICL 50 OHM 20% 1.9A 11.5MM

EPCOS - TDK Electronics

¥159.00000 Details

L78M05ABDT-TR

IC REG LINEAR 5V 500MA DPAK

STMicroelectronics

¥75.00000 Details

MMBD2836LT1G

DIODE ARRAY GP 75V 100MA SOT23-3

onsemi

¥21.00000 Details

MAX6006AESA+

IC VREF SHUNT 0.2% 8SOIC

Maxim Integrated

¥289.00000 Details

PZTA64

TRANS PNP DARL 30V 1.2A SOT223-4

onsemi

¥65.00000 Details

FMMT455TA

TRANS NPN 140V 1A SOT23-3

Diodes Incorporated

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names 497-6867-1