Price & Procurement
1,490 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 111.00000 ¥111
10 98.50000 ¥985
25 93.52000 ¥2,338
100 76.82000 ¥7,682
250 71.80800 ¥17,952
500 63.45600 ¥31,728

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-1171-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥55.13800
  • Cut Tape (CT)  : 497-1171-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,490 - Immediate
  • Unit Price: ¥111.00000

L7805CD2T-TR

Datasheet
Digi-Key Part Number 497-1171-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number L7805CD2T-TR
Copy  
Description IC REG LINEAR 5V 1.5A D2PAK
Copy  
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK

Copy  
Customer Reference
Documents & Media
Datasheets L78
Other Related Documents L7805C View All Specifications
HTML Datasheet L78
EDA / CAD Models L7805CD2T-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 2V @ 1A (Typ)
Current - Output 1.5A
Current - Quiescent (Iq) 8mA
PSRR 62dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Base Part Number L7805
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

L7812CD2T-TR

IC REG LINEAR 12V 1.5A D2PAK

STMicroelectronics

¥93.00000 Details

L7905CD2T-TR

IC REG LINEAR -5V 1.5A D2PAK

STMicroelectronics

¥113.00000 Details

L7912CD2T-TR

IC REG LINEAR -12V 1.5A D2PAK

STMicroelectronics

¥118.00000 Details

S1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

¥32.00000 Details

DS3502U+T&R

IC DGTL POT 10KOHM 128TAP 10UMAX

Maxim Integrated

¥184.00000 Details

MS580302BA01-00

MINIATURE ALTIMETER MODULE

TE Connectivity Measurement Specialties

¥1,529.00000 Details
Additional Resources
Standard Package 1
Other Names 497-1171-6