JPY | USD

Photo Not Available
L6986ITR Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 298.00000 ¥298
10 267.70000 ¥2,677
25 252.48000 ¥6,312
100 215.14000 ¥21,514
250 202.01200 ¥50,503
500 176.75800 ¥88,379
1,000 166.75400 ¥166,754

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-L6986ITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥166.75400
  • Digi-Reel®  : 497-L6986ITRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

L6986ITR

Datasheet
Digi-Key Part Number 497-L6986ITRCT-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number L6986ITR
Copy  
Description 38 V, 5W SYNCHRONOUS ISO-BUCK CO
Copy  
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 16-TSSOP (0.173", 4.40mm Width) Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets L6986I
Mounting instructions for SMD Pkgs
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 38V
Voltage - Output (Min/Fixed) 0.85V
Voltage - Output (Max) 38V
Current - Output -
Frequency - Switching 275kHz ~ 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-HTSSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-L6986ITRCT