L5987TR Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-VFDFN Exposed Pad
Price & Procurement
7,844 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 332.00000 ¥332
10 299.00000 ¥2,990
25 282.08000 ¥7,052
100 240.33000 ¥24,033
250 225.66000 ¥56,415
500 197.45400 ¥98,727
1,000 186.27800 ¥186,278

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-L5987TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥186.27775
  • Cut Tape (CT)  : 497-L5987CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,844 - Immediate
  • Unit Price: ¥332.00000

L5987TR

Datasheet
Digi-Key Part Number 497-L5987DKR-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number L5987TR
Copy  
Description IC REG BUCK ADJ 3A 8VFQFPN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-VFDFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets L5987
Other Related Documents L5987 View All Specifications
L5987 View All Specifications
Product Training Modules DC to DC Conversion Cookbook
Featured Product L5987 Buck Regulators
HTML Datasheet L5987
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 18V
Current - Output 3A
Frequency - Switching 250kHz ~ 1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-VFQFPN (3x3)
Base Part Number L5987
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price
L5987TR STMicroelectronics 0
Call
L5987TR STMicroelectronics 0
Call
L5987TR STMicroelectronics 0
Digi-Reel®
For Use With

EVAL5987A

BOARD EVALUATION FOR L5987A

STMicroelectronics

¥1,640.00000 Details

EVAL5987

BOARD EVALUATION FOR L5987

STMicroelectronics

¥1,640.00000 Details
You May Also Be Interested In

L5987ATR

IC REG BUCK ADJUSTABLE 3A 8HSOP

STMicroelectronics

¥332.00000 Details

RT2872GSP

IC REG BUCK ADJUSTABLE 3A 8SOP

Richtek USA Inc.

¥363.00000 Details

PAM2320BECADJR

IC REG BUCK ADJUSTABLE 3A 8SO

Diodes Incorporated

¥70.00000 Details

L7986TR

IC REG BUCK ADJUSTABLE 3A

STMicroelectronics

¥270.00000 Details

A4403GEUTR-T

IC REG BUCK ADJUSTABLE 3A 16QFN

Allegro MicroSystems

¥209.00000 Details

ST1S40IPUR

IC REG BUCK ADJ 3A 8VFQFPN

STMicroelectronics

¥267.00000 Details
Additional Resources
Standard Package 1
Other Names 497-8494-6
497-8494-6-ND
497-L5987DKR