L5987ATR Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Price & Procurement
76 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 333.00000 ¥333
10 299.80000 ¥2,998
25 282.84000 ¥7,071
100 240.97000 ¥24,097
250 226.25600 ¥56,564
500 197.97600 ¥98,988
1,000 186.77000 ¥186,770

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-8518-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥186.77000
  • Cut Tape (CT)  : 497-8518-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 76 - Immediate
  • Unit Price: ¥333.00000

L5987ATR

Datasheet
Digi-Key Part Number 497-8518-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number L5987ATR
Copy  
Description IC REG BUCK ADJUSTABLE 3A 8HSOP
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets L5987
Other Related Documents L5987 View All Specifications
L5987 View All Specifications
Product Training Modules DC to DC Conversion Cookbook
Featured Product L5987 Buck Regulators
Reference Design Library EVAL5987A: 1.8V @ 3A, 2.9 ~ 18 Vin
HTML Datasheet L5987
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 18V
Current - Output 3A
Frequency - Switching 250kHz ~ 1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HSOP
Base Part Number L5987
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVAL5987A

BOARD EVALUATION FOR L5987A

STMicroelectronics

¥1,644.00000 Details
You May Also Be Interested In

A5975DTR

IC REG BUCK ADJUSTABLE 3A 8HSOP

STMicroelectronics

¥577.00000 Details

A5975D

IC REG BUCK ADJUSTABLE 3A 8HSOP

STMicroelectronics

¥577.00000 Details
Additional Resources
Standard Package 1
Other Names 497-8518-6