Photo Not Available
L5980TR Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 700mA 8-VFDFN Exposed Pad
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 300.00000 ¥300
10 270.00000 ¥2,700
25 254.64000 ¥6,366
100 216.97000 ¥21,697
250 203.73600 ¥50,934
500 178.26800 ¥89,134
1,000 168.17700 ¥168,177

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-6858-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥168.17725
  • Cut Tape (CT)  : 497-6858-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥300.00000

L5980TR

Datasheet
Digi-Key Part Number 497-6858-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number L5980TR
Copy  
Description IC REG BUCK ADJ 700MA 8VFQFPN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 700mA 8-VFDFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets L5980
Other Related Documents L5980 View All Specifications
L5980 View All Specifications
Product Training Modules DC to DC Conversion Cookbook
Reference Design Library EVAL5980: 3.3V @ 700mA, 3.3 ~ 18V in
HTML Datasheet L5980
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 18V
Current - Output 700mA
Frequency - Switching 250kHz ~ 1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-VFQFPN (3x3)
Base Part Number L5980
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVAL5980

BOARD EVAL FOR L5980

STMicroelectronics

¥1,644.00000 Details

STEVAL-ISA154V1

EVAL BOARD BUCK REG L5980

STMicroelectronics

¥5,300.00000 Details
You May Also Be Interested In

ATTINY25V-10PU

IC MCU 8BIT 2KB FLASH 8DIP

Microchip Technology

¥172.00000 Details

MC33152PG

IC GATE DRVR LOW-SIDE 8DIP

onsemi

¥198.00000 Details

ABLS-8.000MHZ-K4T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

¥79.00000 Details

SEN013DG

IC SIGNAL DISCONNECT 3CH 8SOIC

Power Integrations

¥71.00000 Details

AT42QT2120-SU

IC TOUCH SENSOR 12CH 20SOIC

Microchip Technology

¥174.00000 Details

AZV358MMTR-G1

IC OPAMP GP 2 CIRCUIT 8MSOP

Diodes Incorporated

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names 497-6858-6