L5972D013TR Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
3,647 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 335.00000 ¥335
10 300.70000 ¥3,007
25 283.72000 ¥7,093
100 241.74000 ¥24,174
250 226.98000 ¥56,745
500 198.60800 ¥99,304
1,000 187.36700 ¥187,367

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-3637-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥187.36760
  • Cut Tape (CT)  : 497-3637-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,647 - Immediate
  • Unit Price: ¥335.00000
  • Tube  : 497-14765-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,389 - Immediate
  • Unit Price: ¥335.00000

L5972D013TR

Datasheet
Digi-Key Part Number 497-3637-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number L5972D013TR
Copy  
Description IC REG BUCK ADJUSTABLE 2A 8SO
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets L5972D
Other Related Documents L5972D View All Specifications
L5972D View All Specifications
Product Training Modules DC to DC Conversion Cookbook
Reference Design Library EVAL5972D: 3.3V @ 1.8A, 4.4 ~ 25 Vin
HTML Datasheet L5972D
EDA / CAD Models L5972D013TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.4V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 1.235V
Voltage - Output (Max) 35V
Current - Output 2A
Frequency - Switching 250kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number L5972
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVAL5972D

BOARD EVAL FOR L5972D SW REG

STMicroelectronics

¥1,640.00000 Details
You May Also Be Interested In

ST1S40IPHR

IC REG BUCK ADJUSTABLE 3A 8HSOP

STMicroelectronics

¥262.00000 Details

L7986TR

IC REG BUCK ADJUSTABLE 3A

STMicroelectronics

¥270.00000 Details

TPS54201DDCR

IC REG BUCK ADJ 1.5A TSOT23-6

Texas Instruments

¥181.00000 Details

LMR33620CDDA

IC REG BUCK ADJUSTABLE 2A 8SOPWR

Texas Instruments

¥300.00000 Details

AP64501SP-13

DCDC CONV HV BUCK SO-8EP

Diodes Incorporated

¥287.00000 Details

AP63301WU-7

DCDC CONV HV BUCK TSOT26

Diodes Incorporated

¥119.00000 Details
Additional Resources
Standard Package 1
Other Names 497-3637-6