JPY | USD

IPS160HFTR Power Switch/Driver 1:1 P-Channel 2.4A PowerSSO-12
Price & Procurement
1,718 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 434.00000 ¥434.00
10 389.90000 ¥3,899.00
25 368.60000 ¥9,215.00
100 319.44000 ¥31,944.00
250 303.06000 ¥75,765.00
500 271.93600 ¥135,968.00
1,000 270.45000 ¥270,450.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-IPS160HFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥270.45080
  • Cut Tape (CT)  : 497-IPS160HFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,718 - Immediate
  • Unit Price: ¥434.00000

IPS160HFTR

Datasheet
Digi-Key Part Number 497-IPS160HFDKR-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number IPS160HFTR
Copy  
Description SINGLE CHANNEL HIGH-SIDE SWITCHE
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 2.4A PowerSSO-12

Copy  
Customer Reference
Documents & Media
Datasheets IPS160HF, IPS161HF
Featured Product IPS160HF and IPS161HF Single-Channel High-Side Switches
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface -
Voltage - Load 8V ~ 60V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2.4A
Rds On (Typ) 60mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerSSO-12
Package / Case 12-PowerLSOP (0.154", 3.90mm Width)
Base Part Number IPS160
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

X-NUCLEO-OUT08A1

INDUSTRIAL DIGITAL OUTPUT EXPANS

STMicroelectronics

¥4,427.00000 Details
You May Also Be Interested In

IPS160HTR

IC PWR SWITCH P-CHAN POWERSS012

STMicroelectronics

¥414.00000 Details

IPS161HFTR

SINGLE CHANNEL HIGH-SIDE SWITCHE

STMicroelectronics

¥434.00000 Details

IPS160H

IC PWR SWTCH P-CHAN 1:1 PWRSSO12

STMicroelectronics

¥427.00000 Details

L6370D

IC PWR SWITCH N-CHAN 1:1 PWRSO20

STMicroelectronics

¥948.00000 Details

SIP32419DN-T1-GE4

IC PWR SWITCH P-CHAN 1:1 10DFN

Vishay Siliconix

¥295.00000 Details

STEF01FTR

IC ELECTRONIC FUSE

STMicroelectronics

¥280.00000 Details
Additional Resources
Standard Package 1
Other Names 497-IPS160HFDKR