JPY | USD

EVAL5972D L5972 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,648.00000 ¥1,648.00

Submit a request for quotation on quantities greater than those displayed.

EVAL5972D

Datasheet
Digi-Key Part Number 497-4741-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number EVAL5972D
Copy  
Description BOARD EVAL FOR L5972D SW REG
Copy  
Detailed Description

L5972 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Copy  
Customer Reference
Documents & Media
Datasheets L5972D
L5972D Appl Note
Product Training Modules DC to DC Conversion Cookbook
Reference Design Library EVAL5972D: 3.3V @ 1.8A, 4.4 ~ 25 Vin
HTML Datasheet L5972D
L5972D Appl Note
EDA / CAD Models EVAL5972D by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Bulk 
Part Status Not For New Designs
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Voltage - Output 3.3V
Current - Output 1.8A
Voltage - Input 4.4V ~ 36V
Regulator Topology Buck
Frequency - Switching 250kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part L5972
Base Part Number EVAL5972
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

L5972D013TR

IC REG BUCK ADJUSTABLE 2A 8SO

STMicroelectronics

¥336.00000 Details

L5972D

IC REG BUCK ADJUSTABLE 2A 8SO

STMicroelectronics

¥336.00000 Details

L5972D013TR

IC REG BUCK ADJUSTABLE 2A 8SO

STMicroelectronics

Digi-Reel® Details

L5972D013TR

IC REG BUCK ADJUSTABLE 2A 8SO

STMicroelectronics

¥188.28920 Details
Additional Resources
Standard Package 1
Other Names 497-4741
EVAL5972D-ND