JPY | USD
Favorite

ESDCAN03-2BWY 41V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3
Price & Procurement
31,509 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 47.00000 ¥47
10 33.10000 ¥331
100 16.71000 ¥1,671
500 14.80800 ¥7,404
1,000 12.10000 ¥12,100

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-15846-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥10.93267
  • Digi-Reel®  : 497-15846-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,509 - Immediate
  • Unit Price: Digi-Reel®

ESDCAN03-2BWY

Datasheet
Digi-Key Part Number 497-15846-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number ESDCAN03-2BWY
Copy  
Description TVS DIODE 24V 41V SOT323-3
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

41V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 24V (Max)
Voltage - Breakdown (Min) 26.5V
Voltage - Clamping (Max) @ Ipp 41V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 250W
Power Line Protection No
Applications Automotive, CAN
Capacitance @ Frequency 3pF @ 1MHz
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323-3
Base Part Number ESDCAN03
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

SPC584B70E3EHC0X

IC MCU 32BIT 2MB FLASH 100ETQFP

STMicroelectronics

¥1,797.00000 Details

SPC560B50L5C6E0Y

IC MCU 32BIT 512KB FLASH 144LQFP

STMicroelectronics

¥929.00000 Details

SPC560P50L5CEFAR

IC MCU 32BIT 512KB FLASH 144LQFP

STMicroelectronics

¥1,013.00000 Details

SPC58NE84C3QMHAR

IC MCU 32BIT 6MB FLASH 292LFBGA

STMicroelectronics

¥4,602.00000 Details

SPC574S64E3CEFAR

IC MCU 32BIT 1.5MB FLSH 100ETQFP

STMicroelectronics

¥1,784.00000 Details

SPC563M64L5COAR

IC MCU 32BIT 1.5MB FLASH 144LQFP

STMicroelectronics

¥1,349.00000 Details
You May Also Be Interested In

NX3215SA-32.768K-STD-MUA-8

CRYSTAL 32.7680KHZ 12.5PF SMD

NDK America, Inc.

¥83.00000 Details

MCP2562FD-H/SN

IC TRANSCEIVER 1/1 8SOIC

Microchip Technology

¥121.00000 Details

PESD3V3U1UA,115

TVS DIODE 3.3V SOD323

Nexperia USA Inc.

¥48.00000 Details

SN74LVC1G125DBVT

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

¥75.00000 Details

2SMPP-02

SENSOR PRESSURE 0-5PSI 2-37KPI

Omron Electronics Inc-EMC Div

¥699.00000 Details

ESDCAN02-2BWY

TVS DIODE 26.5V 44V SOT323-3

STMicroelectronics

¥47.00000 Details
Additional Resources
Standard Package 1
Other Names 497-15846-1