ESDALC6V1W5 Clamp Ipp Tvs Diode Surface Mount SOT-323-5
Price & Procurement
52,970 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 49.00000 ¥490
100 36.58000 ¥3,658
500 28.74200 ¥14,371
1,000 22.21000 ¥22,210

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-7231-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: ¥20.78467
  • Cut Tape (CT)  : 497-7231-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,970 - Immediate
  • Unit Price: ¥58.00000

ESDALC6V1W5

Datasheet
Digi-Key Part Number 497-7231-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number ESDALC6V1W5
Copy  
Description TVS DIODE 3VWM SOT323-5
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount SOT-323-5

Copy  
Customer Reference
Documents & Media
Datasheets ESDALC6V1W5
Other Related Documents ESDALC6V1W View All Specifications
ESDALC6V1W View All Specifications
HTML Datasheet ESDALC6V1W5
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series ESDA, TRANSIL™
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 3V
Voltage - Breakdown (Min) 6.1V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 25W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SOT-323-5
Base Part Number ESDALC6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESDA7P60-1U1M

TVS DIODE 5VWM 11.6VC 1610

STMicroelectronics

¥54.00000 Details

USBLC6-4SC6

TVS DIODE 5.25VWM 17VC SOT23-6

STMicroelectronics

¥79.00000 Details

USBLC6-2SC6

TVS DIODE 5.25VWM 17VC SOT23-6

STMicroelectronics

¥61.00000 Details

ECMF02-2AMX6

CMC 200MA 2LN SMD ESD

STMicroelectronics

¥62.00000 Details

NX3215SA-32.768KHZ-EXS00A-MU00525

CRYSTAL 32.7680KHZ 6PF SMD

NDK America, Inc.

¥93.00000 Details

ST1L05APU33R

IC REG LINEAR 3.3V 1.3A 6DFN

STMicroelectronics

¥114.00000 Details
Additional Resources
Standard Package 1
Other Names 497-7231-6