ESDALC6V1P6 Clamp Ipp Tvs Diode Surface Mount SOT-666IP
Price & Procurement
5,844 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 75.00000 ¥75
10 64.70000 ¥647
100 48.25000 ¥4,825
500 37.91000 ¥18,955
1,000 29.29400 ¥29,294

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-6638-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥27.41467
  • Cut Tape (CT)  : 497-6638-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,844 - Immediate
  • Unit Price: ¥75.00000

ESDALC6V1P6

Datasheet
Digi-Key Part Number 497-6638-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number ESDALC6V1P6
Copy  
Description TVS DIODE 3VWM SOT666IP
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount SOT-666IP

Copy  
Customer Reference
Documents & Media
Datasheets ESDALC6V1Px
Other Related Documents ESDALC6V1Px View All Specifications
ESDALC6V1Px View All Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series ESDA, TRANSIL™
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 3V
Voltage - Breakdown (Min) 6.1V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 30W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-666IP
Base Part Number ESDALC6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

10033853-052FSLF

CONN SKT SODIMM 200POS SMD

Amphenol ICC (FCI)

¥878.00000 Details

TPS3838J25DBVT

IC SUPERVISOR 1 CHANNEL SOT23-5

Texas Instruments

¥349.00000 Details

ESE-22MV21T

SWITCH DETECTOR SPST-NO 10MA 5V

Panasonic Electronic Components

¥54.00000 Details

SI3932DV-T1-GE3

MOSFET 2N-CH 30V 3.7A 6-TSOP

Vishay Siliconix

¥73.00000 Details

XZRNI56W-1

SENSOR PHOTO 940NM SIDE VIEW SMD

SunLED

¥52.00000 Details

DSILC6-4P6

TVS DIODE 5VWM SOT666

STMicroelectronics

¥112.00000 Details
Additional Resources
Standard Package 1
Other Names 497-6638-6