JPY | USD
Favorite

Photo Not Available
EFL1K0AF39 3.9V Thin Film (Lithium) Battery Rechargeable (Secondary) 1mAh
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
50 2,372.04000 ¥118,602

Submit a request for quotation on quantities greater than those displayed.

EFL1K0AF39

Datasheet
Digi-Key Part Number EFL1K0AF39-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EFL1K0AF39
Copy  
Description BATTERY RECHARGE LITH THIN FILM
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

3.9V Thin Film (Lithium) Battery Rechargeable (Secondary) 1mAh

Copy  
Documents & Media
Datasheets EFL1K0AF39
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series EnFilm™
Part Status Active
Battery Chemistry Thin Film (Lithium)
Battery Cell Size -
Voltage - Rated 3.9V
Capacity 1mAh
Size / Dimension 1.02" L x 1.02" W x 0.01" H (25.8mm x 25.8mm x 0.2mm)
Termination Style Solder
Discharge Rate 5mA
Standard Charge Current -
Standard Charge Time -
Weight 0.3 g
Shipping Info Due to restrictions, only ground shipment is allowed.
Base Part Number EFL1K0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

Z62000Z2910Z01Z05

BATT RECHARG 1.5V 100UAH

TDK Electronics Inc.

¥965.10000 Details

0133310001

BATTERY ZINC 1.5V 1PACK=5PCS

Molex

¥5,023.00000 Details

0132990001

BATTERY ZINC 3.0V 1PACK=5PCS

Molex

¥4,123.00000 Details

EFL700EVALKIT

DISCOVERY KIT MICRO BATTERY

STMicroelectronics

¥46,743.00000 Details

BWA-BATT-001

BATTERY 3.6V D LITHIUM

Banner Engineering Corporation

¥4,651.00000 Details

SLB03070LR352ZA

2.4V, -30 TO 60C, 0.35MAH CAPAC

Nichicon

¥851.00000 Details
Additional Resources
Standard Package 25