JPY | USD
Favorite

DMV1500HFD RF Diode Standard - 1 Pair Series Connection 1500V 6A TO-220FPAB
Price & Procurement
635 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 216.00000 ¥216
10 194.20000 ¥1,942
100 142.85000 ¥14,285
500 120.87000 ¥60,435

Submit a request for quotation on quantities greater than those displayed.

DMV1500HFD

Datasheet
Digi-Key Part Number 1805-DMV1500HFD-CHPOP
Copy  
Manufacturer

Copy  
Manufacturer Part Number DMV1500HFD
Copy  
Description DIODE DAMPER/MOD VIDEO TO220FPAB
Copy  
Detailed Description

RF Diode Standard - 1 Pair Series Connection 1500V 6A TO-220FPAB

Copy  
Documents & Media
Datasheets DMV1500H
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Tube 
Part Status Obsolete
Diode Type Standard - 1 Pair Series Connection
Voltage - Peak Reverse (Max) 1500V
Current - Max 6A
Capacitance @ Vr, F -
Resistance @ If, F -
Operating Temperature 150°C (TJ)
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220FPAB
Base Part Number DMV1500
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package 1
Other Names 1805-DMV1500HFD