JPY | USD

CR95HF-VMD5T RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693, 18000-3, MIFARE, NFC SPI, UART 2.7V ~ 5.5V 32-VFQFN Exposed Pad
Price & Procurement
2,350 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 395.00000 ¥395.00
10 352.40000 ¥3,524.00
25 317.20000 ¥7,930.00
100 288.99000 ¥28,899.00
250 260.79600 ¥65,199.00
500 246.69800 ¥123,349.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-15737-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥247.91167
  • Cut Tape (CT)  : 497-15737-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,350 - Immediate
  • Unit Price: ¥395.00000

CR95HF-VMD5T

Datasheet
Digi-Key Part Number 497-15737-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number CR95HF-VMD5T
Copy  
Description IC RFID RDR/TRN 13.56MZ 32VFQFPN
Copy  
Detailed Description

RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693, 18000-3, MIFARE, NFC SPI, UART 2.7V ~ 5.5V 32-VFQFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets CR95HF Datasheet
Product Training Modules WiFi Modules Overview
EDA / CAD Models CR95HF-VMD5T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type RFID Reader/Transponder
Frequency 13.56MHz
Standards ISO 14443, ISO 15693, 18000-3, MIFARE, NFC
Interface SPI, UART
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VFQFPN (5x5)
Base Part Number CR95
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

X-NUCLEO-NFC03A1

NUCLEO BOARD CR95HF NFC

STMicroelectronics

¥1,806.00000 Details

MIKROE-1434

BOARD ACCY RFID CLICK

MikroElektronika

¥3,424.00000 Details
You May Also Be Interested In

742792042

FERRITE BEAD 600 OHM 0805 1LN

Würth Elektronik

¥24.00000 Details

NFM18PS105R0J3D

CAP FEEDTHRU 1UF 20% 6.3V 0603

Murata Electronics

¥18.00000 Details

742792093

FERRITE BEAD 2.2 KOHM 0805 1LN

Würth Elektronik

¥24.00000 Details

XRCGB27M120F3M00R0

CRYSTAL 27.1200MHZ 6PF SMD

Murata Electronics

¥39.00000 Details

X-NUCLEO-NFC03A1

NUCLEO BOARD CR95HF NFC

STMicroelectronics

¥1,806.00000 Details

XRCGB27M120F3M10R0

CRYSTAL 27.1200MHZ 10PF SMD

Murata Electronics

¥39.00000 Details
Additional Resources
Standard Package 1
Other Names 497-15737-6