JPY | USD

CPL-WB-00D3 RF Directional Coupler GSM, W-CDMA, WiMax 824MHz ~ 2.17GHz 34dB 6-UFBGA, FCBGA
Price & Procurement
0 In Stock

CPL-WB-00D3

Digi-Key Part Number 497-11304-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CPL-WB-00D3
Copy  
Description RF DIR COUPL 824MHZ-2.17GHZ FLIP
Copy  
Detailed Description

RF Directional Coupler GSM, W-CDMA, WiMax 824MHz ~ 2.17GHz 34dB 6-UFBGA, FCBGA

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Coupler Type Standard
Frequency 824MHz ~ 2.17GHz
Coupling Factor 34dB
Applications GSM, W-CDMA, WiMax
Insertion Loss 0.1dB
Power - Max -
Isolation -
Return Loss 15dB
Package / Case 6-UFBGA, FCBGA
Supplier Device Package 6-FlipChip
Base Part Number CPL-WB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 497-11304-1
CPLWB00D3