JPY | USD

BZW50-22B 51V Clamp 1177A (1.177kA) (8/20µs) Ipp Tvs Diode Through Hole R-6
Price & Procurement
484 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 383.00000 ¥383
10 343.10000 ¥3,431

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 497-BZW50-22BTB-ND
  • Minimum Quantity: 100
  • Quantity Available: 400 - Immediate
  • Unit Price: ¥281.09000

BZW50-22B

Datasheet
Digi-Key Part Number 497-BZW50-22BCT-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number BZW50-22B
Copy  
Description TVS DIODE 22VWM 51VC R6
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

51V Clamp 1177A (1.177kA) (8/20µs) Ipp Tvs Diode Through Hole R-6

Copy  
Customer Reference
Documents & Media
Datasheets BZW50-10, B,180, B
Other Related Documents BZW50 View All Specifications
HTML Datasheet BZW50-10, B,180, B
Simulation Models BZW50 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series BZW50, TRANSIL™
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 22V
Voltage - Breakdown (Min) 24.4V
Voltage - Clamping (Max) @ Ipp 51V
Current - Peak Pulse (10/1000µs) 1177A (1.177kA) (8/20µs)
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 4250pF @ 1MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case R6, Axial
Supplier Device Package R-6
Base Part Number BZW50
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RB8522-50-0M8

CMC 750UH 50A 2LN TH

Schaffner EMC Inc.

¥3,511.85000 Details
Additional Resources
Standard Package 1
Other Names 497-12479-1
497-12479-1-ND
497-BZW50-22BCT
BZW5022B