JPY | USD
Favorite

BAT46JFILM Diode Schottky 100V 150mA (DC) Surface Mount SOD-323
Price & Procurement
76,284 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 32.70000 ¥327
100 15.52000 ¥1,552
500 12.66000 ¥6,330
1,000 9.39300 ¥9,393

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-6653-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: ¥8.00967
  • Cut Tape (CT)  : 497-6653-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 76,314 - Immediate
  • Unit Price: ¥44.00000

BAT46JFILM

Datasheet
Digi-Key Part Number 497-6653-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAT46JFILM
Copy  
Description DIODE SCHOTTKY 100V 150MA SOD323
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 100V 150mA (DC) Surface Mount SOD-323

Copy  
Documents & Media
Datasheets BAT46 Series
Other Related Documents BAT46 View All Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 150mA (DC)
Voltage - Forward (Vf) (Max) @ If 450mV @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 5µA @ 75V
Capacitance @ Vr, F 10pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Operating Temperature - Junction 150°C (Max)
Base Part Number BAT46
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-TSP004V2

EVAL POE PD CONV 5V 4A PM8803

STMicroelectronics

¥17,732.00000 Details

STEVAL-ISA142V1

EVAL BOARD ISOL SMPS L6564

STMicroelectronics

¥14,825.00000 Details

STEVAL-TSP009V2

EVAL POE PD CONV 3.3V 6A PM8803

STMicroelectronics

¥17,732.00000 Details

STEVAL-TSP003V2

EVAL POE PD CONV 12V 1A PM8800A

STMicroelectronics

¥17,442.00000 Details
You May Also Be Interested In

MM3Z5V6ST1G

DIODE ZENER 5.6V 300MW SOD323

ON Semiconductor

¥15.00000 Details

SN74LVC1G11DBVR

IC GATE AND 1CH 3-INP SOT23-6

Texas Instruments

¥44.00000 Details

MMBTA06LT1G

TRANS NPN 80V 0.5A SOT23

ON Semiconductor

¥20.00000 Details

DFLS2100-7

DIODE SCHOTTKY 100V POWERDI123

Diodes Incorporated

¥69.00000 Details

BZX84-A3V3,215

DIODE ZENER 3.3V 250MW SOT23

Nexperia USA Inc.

¥56.00000 Details

TPS62177DQCT

IC REG BUCK 3.3V 500MA 10WSON

Texas Instruments

¥197.00000 Details
Additional Resources
Standard Package 1
Other Names 497-6653-6