JPY | USD
Favorite

Price & Procurement
157,002 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 37.00000 ¥37
10 28.80000 ¥288
100 12.96000 ¥1,296
500 11.70800 ¥5,854
1,000 9.61700 ¥9,617
2,000 8.36300 ¥16,726

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 404-1003-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 156,000 - Immediate
  • Unit Price: ¥8.36300
  • Cut Tape (CT)  : 404-1003-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 157,002 - Immediate
  • Unit Price: ¥37.00000

PY1111C-TR

Datasheet
Digi-Key Part Number 404-1003-6-ND
Copy  
Manufacturer

Stanley Electric Co

Copy  
Manufacturer Part Number PY1111C-TR
Copy  
Description LED GREEN DIFFUSED 1608 SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Green 572nm LED Indication - Discrete 2.1V 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stanley Electric Co
Series 1111C
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 11.7mcd
Lens Style Rectangle with Flat Top
Lens Size 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 146°, 146°
Mounting Type Surface Mount
Wavelength - Dominant 572nm
Wavelength - Peak 570nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 1608
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.80mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

BR1111C-TR

LED RED DIFFUSED 1608 SMD

Stanley Electric Co

¥43.00000 Details

FR1111C-TR

LED RED DIFFUSED 1608 SMD

Stanley Electric Co

¥59.00000 Details

AA1111C-TR

LED ORANGE DIFFUSED 1608 SMD

Stanley Electric Co

¥43.00000 Details

PD3S160-7

DIODE SCHOTTKY 60V 1A POWERDI323

Diodes Incorporated

¥51.00000 Details

SD36C-01FTG

TVS DIODE 36V 60V SOD323

Littelfuse Inc.

¥47.00000 Details

SSQ-112-03-T-D

CONN RCPT 24POS 0.1 TIN PCB

Samtec Inc.

¥254.00000 Details
Additional Resources
Standard Package 1
Other Names 404-1003-6