ORD 2210V/25-30 AT Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 50W 1A (AC/DC) 300V Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,000 171.30700 ¥171,307

Submit a request for quotation on quantities greater than those displayed.

ORD 2210V/25-30 AT

Datasheet
Digi-Key Part Number 374-1199-ND
Copy  
Manufacturer

Standex-Meder Electronics

Copy  
Manufacturer Part Number ORD 2210V/25-30 AT
Copy  
Description SWITCH REED SPST-NO 1A 300V
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 50W 1A (AC/DC) 300V Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets ORD2210V
Product Training Modules Magnetic Mapping
Product Attributes
Type Description Select All
Categories
Manufacturer Standex-Meder Electronics
Series ORD
Packaging Bulk 
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 25 ~ 30AT
Release Range -
Current - Switching 1A (AC/DC)
Voltage - Switching AC 300V
Voltage - Switching DC 350V
Power - Rated 50W
Operate Time 0.6ms
Release Time 0.05ms
Mounting Type Through Hole
Termination Style Axial
Length - Overall 2.181" (55.40mm)
Size - Body 0.108" Dia x 0.827" L (2.75mm x 21.00mm)
Height Above Board -
Operating Temperature -
Capacitance 0.5pF
Current - Carry 2.5A (AC/DC)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ORD 2210V/20-25 AT

SWITCH REED SPST-NO 1A 300V

Standex-Meder Electronics

¥171.30700 Details
Additional Resources
Standard Package 1,000
Other Names 374-1199
4508502530
ORD 2210V/25-30
ORD2210V-2530
ORD2210V2530