ORD 2210/10-20 AT Glass Body Reed Switch SPST-NO 10 ~ 20AT Operate Range 50W 700mA (AC), 1A (DC) 150V Through Hole
Non-Stock

ORD 2210/10-20 AT

Datasheet
Digi-Key Part Number ORD2210/10-20AT-ND
Copy  
Manufacturer

Standex-Meder Electronics

Copy  
Manufacturer Part Number ORD 2210/10-20 AT
Copy  
Description SWITCH REED SPST-NO 700MA 150V
Copy  
Detailed Description

Glass Body Reed Switch SPST-NO 10 ~ 20AT Operate Range 50W 700mA (AC), 1A (DC) 150V Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets ORD2210
Product Training Modules Magnetic Mapping
Product Attributes
Type Description Select All
Categories
Manufacturer Standex-Meder Electronics
Series ORD
Packaging Bulk 
Part Status Obsolete
Type Glass Body
Circuit SPST-NO
Operate Range 10 ~ 20AT
Release Range -
Current - Switching 700mA (AC), 1A (DC)
Voltage - Switching AC 150V
Voltage - Switching DC 200V
Power - Rated 50W
Operate Time 0.6ms
Release Time 0.05ms
Mounting Type Through Hole
Termination Style Axial
Length - Overall 2.181" (55.40mm)
Size - Body 0.108" Dia x 0.827" L (2.75mm x 21.00mm)
Height Above Board -
Operating Temperature -
Capacitance 0.5pF
Current - Carry 2.5A (AC/DC)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 4508511520
ORD 2210/10-20
ORD2210-1020
ORD2210-1020-ND
ORD2210/10-20
ORD2210/10-20-ND
ORD2210/10-20AT