JPY | USD
Favorite

MK31-B-3 Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 3W 300mA (AC/DC) 30V Surface Mount
Price & Procurement
3,928 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 261.00000 ¥261
10 253.20000 ¥2,532
25 230.24000 ¥5,756
100 200.04000 ¥20,004
250 181.28400 ¥45,321
500 168.78200 ¥84,391
1,000 156.28000 ¥156,280

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 374-MK31-B-3TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥156.28050
  • Cut Tape (CT)  : 374-MK31-B-3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,928 - Immediate
  • Unit Price: ¥261.00000

MK31-B-3

Datasheet
Digi-Key Part Number 374-MK31-B-3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MK31-B-3
Copy  
Description REED SENSOR, 1 FORM A, SPST-NO,
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 3W 300mA (AC/DC) 30V Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Standex-Meder Electronics
Series MK31
Packaging Digi-Reel® 
Part Status Active
Type Molded Body
Circuit SPST-NO
Operate Range 10 ~ 15AT
Release Range -
Current - Switching 300mA (AC/DC)
Voltage - Switching AC 30V
Voltage - Switching DC 30V
Power - Rated 3W
Operate Time 0.2ms
Release Time 0.15ms
Mounting Type Surface Mount
Termination Style J Lead
Length - Overall 0.272" (6.91mm)
Size - Body 0.252" L x 0.087" W x 0.077" H (6.40mm x 2.20mm x 1.95mm)
Height Above Board 0.077" (1.95mm)
Operating Temperature -40°C ~ 115°C
Capacitance 0.1pF
Current - Carry 500mA (AC/DC)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MK24-B-3

SWITCH REED SPST-NO 300MA 30V

Standex-Meder Electronics

¥522.00000 Details

MK24-D-3

SWITCH REED SPST-NO 300MA 30V

Standex-Meder Electronics

¥522.00000 Details

COM-16273

THUMB JOYSTICK - DELUXE

SparkFun Electronics

¥443.00000 Details

MK20/2-B-100W

SENSOR REED SW SPST-NO CBL LEADS

Standex-Meder Electronics

¥566.00000 Details

EM8500-A001-LF24B+

POWER MANAGEMENT CONTROLLER WITH

EM Microelectronic

¥308.00000 Details

KXOB25-02X8F-TR

MONOCRYS SOLAR CELL 26.3MW 5.53V

ANYSOLAR Ltd

¥295.00000 Details
Additional Resources
Standard Package 1
Other Names 374-MK31-B-3DKR