RNCF1206TKY1K00 1 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
8,704 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 237.00000 ¥237
10 210.00000 ¥2,100
100 160.35000 ¥16,035

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RNCF1206TKY1K00TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥103.84800
  • Cut Tape (CT)  : RNCF1206TKY1K00CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,704 - Immediate
  • Unit Price: ¥237.00000

RNCF1206TKY1K00

Datasheet
Digi-Key Part Number RNCF1206TKY1K00DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number RNCF1206TKY1K00
Copy  
Description RES 1K OHM 0.01% 1/4W 1206
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RNCF
Packaging Digi-Reel® 
Part Status Active
Resistance 1 kOhms
Tolerance ±0.01%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RNCF1206TKY1K00DKR