JPY | USD

Price & Procurement
25,140 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 102.00000 ¥102.00
10 89.20000 ¥892.00
100 62.14000 ¥6,214.00
1,000 36.47600 ¥36,476.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RHC2512FT3K30TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥35.70525
  • Cut Tape (CT)  : RHC2512FT3K30CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,140 - Immediate
  • Unit Price: ¥103.00000

RHC2512FT3K30

Datasheet
Digi-Key Part Number RHC2512FT3K30DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number RHC2512FT3K30
Copy  
Description RES 3.3K OHM 1% 2W 2512
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

3.3 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets RHC Series
Resistor Packaging Spec
Product Training Modules RHC Power Resistors
Environmental Information Stackpole RoHS3 Series List
Mfg CAD Models RHC.stp
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
RHC Series
EDA / CAD Models RHC2512FT3K30 by SnapEDA
RHC2512FT3K30 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RHC
Packaging Digi-Reel® 
Part Status Active
Resistance 3.3 kOhms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHC2512-3.3KFDKR
RHC2512-3.3KFDKR-ND
RHC25123.3KFDKR
RHC25123.3KFDKR-ND
RHC2512FT3K30DKR