JPY | USD

Price & Procurement
4,643 In Stock
Can ship immediately Factory Stock : 4,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 119.00000 ¥119.00
10 103.10000 ¥1,031.00
100 71.82000 ¥7,182.00
1,000 42.15400 ¥42,154.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RHC2512FT1R00TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
    4,000 - Factory Stock 
  • Unit Price: ¥41.06100
  • Cut Tape (CT)  : RHC2512FT1R00CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,643 - Immediate
    4,000 - Factory Stock 
  • Unit Price: ¥119.00000

RHC2512FT1R00

Datasheet
Digi-Key Part Number RHC2512FT1R00DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number RHC2512FT1R00
Copy  
Description RES 1 OHM 1% 2W 2512
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1 Ohms ±1% 2W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets RHC Series
Resistor Packaging Spec
Product Training Modules RHC Power Resistors
Environmental Information Stackpole RoHS3 Series List
Mfg CAD Models RHC.stp
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
RHC Series
EDA / CAD Models RHC2512FT1R00 by SnapEDA
RHC2512FT1R00 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RHC
Packaging Digi-Reel® 
Part Status Active
Resistance 1 Ohms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHC2512-1FDKR
RHC2512-1FDKR-ND
RHC25121FDKR
RHC25121FDKR-ND
RHC2512FT1R00DKR