HCS2512FT1L00 1 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Price & Procurement
5,286 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 115.00000 ¥115
10 102.00000 ¥1,020
25 93.76000 ¥2,344
50 85.52000 ¥4,276
100 74.01000 ¥7,401
250 62.49600 ¥15,624
500 52.62800 ¥26,314
1,000 43.74800 ¥43,748

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HCS2512FT1L00TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥43.74775
  • Cut Tape (CT)  : HCS2512FT1L00CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,286 - Immediate
  • Unit Price: ¥115.00000

HCS2512FT1L00

Datasheet
Digi-Key Part Number HCS2512FT1L00DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number HCS2512FT1L00
Copy  
Description RES 0.001 OHM 1% 3W 2512
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series HCS
Packaging Digi-Reel® 
Part Status Active
Resistance 1 mOhms
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.256" L x 0.128" W (6.50mm x 3.25mm)
Height - Seated (Max) 0.021" (0.53mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names HCS2512FT1L00DKR