JPY | USD
Favorite

Price & Procurement
28,129 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 121.00000 ¥121
10 106.50000 ¥1,065
25 97.92000 ¥2,448
50 89.32000 ¥4,466
100 77.29000 ¥7,729
250 65.26800 ¥16,317
500 54.96200 ¥27,481

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CSSH2728FT5L00TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: ¥46.71700
  • Cut Tape (CT)  : CSSH2728FT5L00CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,129 - Immediate
  • Unit Price: ¥121.00000

CSSH2728FT5L00

Datasheet
Digi-Key Part Number CSSH2728FT5L00DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number CSSH2728FT5L00
Copy  
Description RES 0.005 OHM 1% 4W 2827 WIDE
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

5 mOhms ±1% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSSH
Packaging Digi-Reel® 
Part Status Active
Resistance 5 mOhms
Tolerance ±1%
Power (Watts) 4W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 225°C
Package / Case Wide 2827 (7067 Metric), 2728
Ratings AEC-Q200
Supplier Device Package 2728
Size / Dimension 0.264" L x 0.283" W (6.71mm x 7.19mm)
Height - Seated (Max) 0.049" (1.24mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CSSH27280.0051%RDKR
CSSH27280.0051%RDKR-ND
CSSH27280.005FRDKR
CSSH27280.005FRDKR-ND
CSSH2728FT5L00DKR