CSRN2512FTR100 100 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Price & Procurement
33,015 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 66.00000 ¥66
10 47.10000 ¥471
25 36.76000 ¥919
50 31.10000 ¥1,555
100 24.50000 ¥2,450
250 20.73200 ¥5,183
500 16.96200 ¥8,481
1,000 13.19200 ¥13,192

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CSRN2512FTR100TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: ¥12.81500
  • Cut Tape (CT)  : CSRN2512FTR100CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,015 - Immediate
  • Unit Price: ¥66.00000
  • Tape & Reel (TR)  : CSRN2512FKR100TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 189,000 - Immediate
  • Unit Price: ¥14.84100
  • Cut Tape (CT)  : CSRN2512FKR100CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 189,999 - Immediate
  • Unit Price: ¥74.00000
  • Digi-Reel®  : CSRN2512FKR100DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 189,999 - Immediate
  • Unit Price: Digi-Reel®

CSRN2512FTR100

Datasheet
Digi-Key Part Number CSRN2512FTR100DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number CSRN2512FTR100
Copy  
Description RES 0.1 OHM 1% 2W 2512
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

100 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSRN
Packaging Digi-Reel® 
Part Status Active
Resistance 100 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CSRN2512FTR100DKR