Price & Procurement
28,510 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 74.00000 ¥74
10 53.00000 ¥530
25 41.36000 ¥1,034
50 34.98000 ¥1,749
100 27.56000 ¥2,756
250 23.32000 ¥5,830
500 19.08200 ¥9,541

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CSRN2512FKR300TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 26,000 - Immediate
  • Unit Price: ¥14.84100
  • Cut Tape (CT)  : CSRN2512FKR300CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,510 - Immediate
  • Unit Price: ¥74.00000
  • Tape & Reel (TR)  : CSRN2512FTR300-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥14.31100

CSRN2512FKR300

Datasheet
Digi-Key Part Number CSRN2512FKR300DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number CSRN2512FKR300
Copy  
Description RES 0.3 OHM 1% 2W 2512
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

300 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSRN
Packaging Digi-Reel® 
Part Status Active
Resistance 300 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

KIT-CSR2512FT

RES KIT 0.0005-0.75 2W 675PCS

Stackpole Electronics Inc

¥10,385.00000 Details
Additional Resources
Standard Package 1
Other Names CSRN20.31%IDKR
CSRN20.31%IDKR-ND
CSRN20.3FIDKR
CSRN20.3FIDKR-ND
CSRN2512FKR300DKR