Price & Procurement
136,830 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 68.00000 ¥68.00
10 49.90000 ¥499.00
25 40.52000 ¥1,013.00
50 35.24000 ¥1,762.00
100 29.08000 ¥2,908.00
250 25.25600 ¥6,314.00
500 20.55800 ¥10,279.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CSRN2512FK75L0TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 135,000 - Immediate
  • Unit Price: ¥16.30600
  • Cut Tape (CT)  : CSRN2512FK75L0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 136,830 - Immediate
  • Unit Price: ¥68.00000
  • Tape & Reel (TR)  : CSRN2512FT75L0-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥15.74175

CSRN2512FK75L0

Datasheet
Digi-Key Part Number CSRN2512FK75L0DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number CSRN2512FK75L0
Copy  
Description RES 0.075 OHM 1% 2W 2512
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

75 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSRN
Packaging Digi-Reel® 
Part Status Active
Resistance 75 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

KIT-CSR2512FT

RES KIT 0.0005-0.75 2W 675PCS

Stackpole Electronics Inc

¥10,358.00000 Details
Additional Resources
Standard Package 1
Other Names CSRN2-0.075FDKR
CSRN2-0.075FDKR-ND
CSRN20.0751%IDKR
CSRN20.0751%IDKR-ND
CSRN20.075FIDKR
CSRN20.075FIDKR-ND
CSRN2512FK75L0DKR