JPY | USD
Favorite

CSRN2010FT10L0 10 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Price & Procurement
11,483 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 76.00000 ¥76
10 56.50000 ¥565
25 45.88000 ¥1,147
50 39.90000 ¥1,995
100 32.91000 ¥3,291
250 28.58800 ¥7,147
500 23.27000 ¥11,635
1,000 18.45600 ¥18,456

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CSRN2010FK10L0TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 83,000 - Immediate
    21,000 - Factory Stock 
  • Unit Price: ¥18.45600
  • Cut Tape (CT)  : CSRN2010FK10L0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 85,739 - Immediate
    21,000 - Factory Stock 
  • Unit Price: ¥76.00000
  • Digi-Reel®  : CSRN2010FK10L0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 85,739 - Immediate
    21,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : CSRN2010FT10L0TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥18.08400
  • Cut Tape (CT)  : CSRN2010FT10L0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,483 - Immediate
  • Unit Price: ¥76.00000

CSRN2010FT10L0

Datasheet
Digi-Key Part Number CSRN2010FT10L0DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number CSRN2010FT10L0
Copy  
Description RES 0.01 OHM 1% 1W 2010
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSRN
Packaging Digi-Reel® 
Part Status Active
Resistance 10 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.097" W (5.00mm x 2.45mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CSRN2010FT10L0DKR