JPY | USD

Price & Procurement
489 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 174.00000 ¥174
10 158.20000 ¥1,582
25 148.52000 ¥3,713
50 142.04000 ¥7,102
100 135.59000 ¥13,559
250 122.67600 ¥30,669
500 112.99200 ¥56,496
1,000 96.85100 ¥96,851

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SOU1254TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥90.39400

SM24M-1S6

Datasheet
Digi-Key Part Number SOU1254CT-ND
Copy  
Manufacturer

Souriau-Sunbank by Eaton

Copy  
Manufacturer Part Number SM24M-1S6
Copy  
Description CONN PIN 24-26AWG GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Pin Contact Gold Crimp 24-26 AWG Stamped

Copy  
Customer Reference
Documents & Media
Datasheets SM/SC-M
Featured Product TRIM TRIO™ Connectors
HTML Datasheet SM/SC-M
Product Attributes
Type Description Select All
Categories
Manufacturer Souriau-Sunbank by Eaton
Series Trim Trio® SM/SC-M
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 24-26 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 29.5µin (0.75µm)
Base Part Number SM24M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With View More

SMS2P1

CONN PLUG 2POS CABLE

Souriau-Sunbank by Eaton

¥135.00000 Details

SMS6RDH1

CONN RCPT 6POS CABLE W/SR HOOD

Souriau-Sunbank by Eaton

¥745.00000 Details

UTG0103P

CONN RCPT HSNG MALE 3POS PNL MT

Souriau-Sunbank by Eaton

¥1,212.00000 Details

UTS0104P

CONN RCPT HSNG MALE 4POS PNL MNT

Souriau-Sunbank by Eaton

¥1,070.00000 Details

UTS71823P

CONN RCPT HSNG MALE 23POS PNL MT

Souriau-Sunbank by Eaton

¥2,111.00000 Details

SMS6R1

CONN RCPT 6POS PANEL MOUNT

Souriau-Sunbank by Eaton

¥191.00000 Details
Tooling

RX2025GE1

TOOL EXTRACT FOR SIZE 16 CONT

Souriau-Sunbank by Eaton

¥6,962.00000 Details

S16SCM20

TOOL DIE CRIMP 20-24AWG 16CONT

Souriau-Sunbank by Eaton

¥32,952.00000 Details
You May Also Be Interested In

SMS24H1

SMS STRAIN RELIEF HOOD

Souriau-Sunbank by Eaton

¥320.00000 Details
Additional Resources
Standard Package 1
Other Names SOU1254CT