Price & Procurement
625 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 85.00000 ¥85
10 72.10000 ¥721
25 69.20000 ¥1,730
50 67.72000 ¥3,386
100 64.78000 ¥6,478
250 58.89200 ¥14,723
500 53.00400 ¥26,502
1,000 47.11400 ¥47,114
2,500 42.69720 ¥106,743

Submit a request for quotation on quantities greater than those displayed.

SC14ML1S31

Datasheet
Digi-Key Part Number SC14ML1S31-ND
Copy  
Manufacturer

Souriau-Sunbank by Eaton

Copy  
Manufacturer Part Number SC14ML1S31
Copy  
Description CONN SOCKET 14AWG GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Socket Contact Gold Crimp 14 AWG Stamped

Copy  
Customer Reference
Documents & Media
Datasheets SM/SC-M Stamped Contacts
Featured Product TRIM TRIO™ Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer Souriau-Sunbank by Eaton
Series Trim Trio® SM/SC-M
Packaging Bulk 
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness Flash
Base Part Number SC14ML
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

UT001619SH

CONN RCPT HSG FMALE 19POS PNL MT

Souriau-Sunbank by Eaton

¥2,761.00000 Details

UTS7128S

CONN RCPT HSNG FMALE 8POS PNL MT

Souriau-Sunbank by Eaton

¥1,356.00000 Details

UT061619SH

CONN PLG HSG FMALE 19POS INLINE

Souriau-Sunbank by Eaton

¥4,450.00000 Details

UT061412SH

CONN PLG HSG FMALE 12POS INLINE

Souriau-Sunbank by Eaton

¥4,417.00000 Details

UTG1103S

CONN RCPT HSG FMALE 3POS INLINE

Souriau-Sunbank by Eaton

¥1,389.00000 Details

UTS7103S

CONN RCPT HSG FMALE 3POS PNL MT

Souriau-Sunbank by Eaton

¥1,324.00000 Details
You May Also Be Interested In

SM14ML1S31

CONN PIN 14AWG GOLD CRIMP

Souriau-Sunbank by Eaton

¥87.00000 Details
Additional Resources
Standard Package 25